Hixon J816*4+Q022 cylindrical cell charger Li-ion AAA AA

Order Code:

19-0342

Brand: Hixon MPN: J816*4+Q022 EAN-13: 2050012221106
Qty Unit Price (Ex VAT)
1+ £26.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 21/03/2026

Hixon J816*4+Q022 is an advanced cylindrical cell charger designed for efficient charging of Li-ion AAA and AA batteries. This universal battery charger features high-performance charging capabilities that ensure optimal energy transfer to prolong battery life and enhance performance. Engineered for precision and reliability, the Q022 model supports a wide range of cylindrical cell sizes, making it suitable for varied engineering applications, including portable electronics, measurement instruments, and handheld devices. Its robust construction and intelligent charging technology provide a dependable solution for labs and workshops requiring consistent charging of multiple battery types.
Type Charger for cylindrical cells
AA 4
AAA 4
Charging slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Matching rechargeable battery Li-ion
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot